PRAHT135I4-5KBWGT

Vishay / Sfernice
PRAHT135I4-5KBWGT
PRAHT135I4-5KBWGT

Mfr.:

Description:
Resistor Networks & Arrays .0125watt 5 Kohms ABS 0.1% Ratio .05%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
15,77 € 1.577,00 €
15,45 € 3.090,00 €
15,21 € 7.605,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
PRAHT (CNW)
Arrays
SMD/SMT
5 kOhms
0.1 %
Independent
4 Resistor
15 PPM / C
- 55 C
+ 215 C
Brand: Vishay / Sfernice
Lead Spacing: 1.35 mm
Power per Element: 12.5 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Arrays
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.