PE60L0FGW471MA

Vishay / Sfernice
72-PE60L0FGW471MA
PE60L0FGW471MA

Mfr.:

Description:
Potentiometers PE60 L 0 FG W 470U 20% A BO5 e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,11 € 60,11 €
59,26 € 592,60 €
53,92 € 1.348,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Wire Lead
Power Potentiometers
1 Gang
470 Ohms
Linear
6 W
20 %
Cermet
1 Turn
Smooth / Slotted
8 mm
16 mm
No Switch
Without Detent
Fully Sealed
25000 Cycle
IP67
- 55 C
+ 125 C
PE60
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Fully Sealed Cermet Potentiometer, PE30 Series

The Vishay / Sfernice PE30 Series Fully Sealed Cermet Potentiometer (professional) features a high power rating (3W at 70°C), low temperature coefficient (150 ppm/°C typical), and faston 2.86 connections. The PE30 Potentiometer series tests according to CECC 41 000, wire and connectors are available.