P9A2R100FISX1102ML

Vishay / Sfernice
72-P9A2R100FISX1102M
P9A2R100FISX1102ML

Mfr.:

Description:
Potentiometers 1K 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Through Hole
Modular Potentiometers
2 Gang
1 kOhms
Linear
Horizontal
100 mW (1/10 W)
10 V
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
20 mm
No Switch
Without Detent
Rotary
25000 Cycle
- 55 C
+ 100 C
P9
Bulk
Brand: Vishay / Sfernice
Length: 9 mm
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 500 PPM / C
Thread Size: M7
Width: 9 mm
Unit Weight: 6,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.