P8SY473KB25

Vishay / Sfernice
71-P8SY473KB25
P8SY473KB25

Mfr.:

Description:
Trimmer Resistors - Through Hole P8 S Y 47K 10% BL e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
8,82 € 88,20 €
8,41 € 210,25 €
7,15 € 357,50 €
6,73 € 673,00 €
6,57 € 1.642,50 €
6,33 € 3.165,00 €
6,15 € 6.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
P8
Single Turn
Top Slot
Vertical Adjustment
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408050
ECCN:
EAR99