P2TC0603D3301LNT

Vishay / Sfernice
71-P2TC0603D3301LNT
P2TC0603D3301LNT

Mfr.:

Description:
Thin Film Resistors - SMD P2TC 0603 D 3301 L N TR e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
12,82 € 1.282,00 €
12,29 € 2.458,00 €
11,69 € 5.845,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Reel
P2TC
3.3 kOhms
0.01 %
2 PPM / C
0603
1608
1.52 mm (0.06 in)
0.85 mm (0.033 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
125 mW (1/8 W)
75 V
Brand: Vishay / Sfernice
Features: Sulfur Resistant
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision Wraparound Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P2TC Wraparound Thin Film Chip Resistors

Vishay / Sfernice P2TC High-Precision Wraparound Thin Film Chip Resistors provide high stability, a low temperature coefficient of resistance (TCR), and a low voltage coefficient for low-noise and precision applications. The series features load life stability of 0.05% typical at 2000 hours at +70°C under nominal power. Vishay / Sfernice P2TC Wraparound Resistors also offer ±2ppm/°C low temperature coefficient (-55°C; +155°C) and a 100Ω to 3.6MΩ resistance range. The series exceeds the requirements of MIL-PRF-55342G.