P2TC0603D1501LNTA

Vishay / Sfernice
72-P2TC0603D1501LNTA
P2TC0603D1501LNTA

Mfr.:

Description:
Thin Film Resistors - SMD 1.5Kohms .01% 2ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,30 € 14,30 €
11,88 € 118,80 €
11,09 € 221,80 €
10,55 € 527,50 €
Full Reel (Order in multiples of 100)
10,19 € 1.019,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
P2TC
1.5 kOhms
0.01 %
2 PPM / C
0603
1508
1.52 mm (0.06 in)
0.85 mm (0.033 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
125 mW (1/8 W)
75 V
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P2TC Wraparound Thin Film Chip Resistors

Vishay / Sfernice P2TC High-Precision Wraparound Thin Film Chip Resistors provide high stability, a low temperature coefficient of resistance (TCR), and a low voltage coefficient for low-noise and precision applications. The series features load life stability of 0.05% typical at 2000 hours at +70°C under nominal power. Vishay / Sfernice P2TC Wraparound Resistors also offer ±2ppm/°C low temperature coefficient (-55°C; +155°C) and a 100Ω to 3.6MΩ resistance range. The series exceeds the requirements of MIL-PRF-55342G.