P16SNM223MAB15

Vishay / Sfernice
72-P16SNM223MAB15
P16SNM223MAB15

Mfr.:

Description:
Potentiometers 22Kohms 20% Metallic Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,49 € 33,49 €
26,57 € 265,70 €
24,02 € 480,40 €
21,63 € 2.163,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Knob Operating Potentiometers
1 Gang
22 kOhms
Linear
Horizontal
1 W
148 V
20 %
Cermet
1 Turn
Knurled / Serrated
10 mm
7 mm
With Switch
Knob Potentiometer
10000 Cycle
IP67
- 40 C
+ 125 C
P16S
Bulk
Brand: Vishay / Sfernice
Bushing Thread: M10 x 0.75
Diameter: 16 mm
Length: 9.6 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
With Switch: No Switch
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P16S Knob Potentiometers with Switch

Vishay / Sfernice P16S Knob Potentiometers with Switch features a low profile, small size and a potentiometer in a knob. The P16S devices consist of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, resulting in a minimum required clearance. Vishay / Sfernice P16S Knob Potentiometers are IP67 sealed. Applications for these panel-mounted P16S potentiometers include military, industrial, and medical.