P16NM221MAB15F5

Vishay / Sfernice
72-P16NM221MAB15F5
P16NM221MAB15F5

Mfr.:

Description:
Potentiometers P16 NM 220U 20% A F5 BO e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €
18,52 € 185,20 €
16,94 € 338,80 €
14,78 € 1.478,00 €
14,28 € 3.712,80 €
13,02 € 6.510,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
220 Ohms
Linear
Vertical
1 W
14.8 V
20 %
Cermet
Smooth
Knob Potentiometer
50000 Cycle
IP67
- 40 C
+ 125 C
Box
Brand: Vishay / Sfernice
Diameter: 16 mm
Height: 10.2 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M10 x 0.75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.