P16FNM102MA

Vishay / Sfernice
72-P16FNM102MA
P16FNM102MA

Mfr.:

Description:
Potentiometers P16F NM 1K 20% A BO e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,94 € 32,94 €
26,13 € 261,30 €
23,62 € 590,50 €
21,96 € 1.098,00 €
21,28 € 2.128,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Knob Potentiometers
10 kOhms
Linear
Vertical
1 W
31.6 V
20 %
Cermet
IP67
- 40 C
+ 85 C
P16F NM
Box
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Diameter: 22 mm
Length: 25.2 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16FNM Cermet Knob Potentiometers

Vishay / Sfernice P16FNM Cermet Knob Potentiometers are constructed with a metallic knob for durability and robustness in applications. These IP67 sealed devices integrate a knob with a panel potentiometer in a single component, eliminating the need for a separate knob that requires extra assembly. These compact potentiometers also reduce the clearance required behind the panel to only <15mm because the mounting hardware and terminals are situated on the back side of the panel. The P16FNM series offers a high dielectric strength of 5000VAC, power ratings up to 1W at +40°C, and reliable performance with 10K switch lifecycles. Vishay / Sfernice P16FNM Cermet Knob Potentiometers are ideal for industrial and audio applications, including those in harsh environments.