P13TAB103MAB17

Vishay / Sfernice
72-P13TAB103MAB17
P13TAB103MAB17

Mfr.:

Description:
Potentiometers 1.5watt 10Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,05 € 30,05 €
24,07 € 240,70 €
18,94 € 473,50 €
18,39 € 1.839,00 €
18,07 € 4.517,50 €
17,82 € 8.910,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
10 kOhms
Linear
1.5 W
122.5 V
20 %
Cermet
1 Turn
Smooth / Slotted
3 mm
12.5 mm
No Switch
Without Detent
Fully Sealed
25000 Cycle
IP67
- 55 C
+ 125 C
P13
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 75 PPM / C
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.