P13SMNFGS471MA

Vishay / Sfernice
72-P13SMNFGS471MA
P13SMNFGS471MA

Mfr.:

Description:
Potentiometers 1.5watts 470ohms 20% 6mm dia shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,46 € 1.369,20 €
65,58 € 2.623,20 €
62,26 € 6.226,00 €
260 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
470 Ohms
Linear
1.5 W
26.5 V
20 %
Cermet
1 Turn
Smooth / Slotted
6 mm
16 mm
Rotary Metal
- 55 C
+ 125 C
P13SM
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P13SM Series Submersible Panel Potentiometer

Vishay Sfernice P13SM Series Submersible Cermet Panel Potentiometer is the industry's first to be fully IP68 sealed against deep seawater. With a stainless steel shaft and bushing, the device operates in saltwater up to 30 m (100 feet) deep and achieves corrosion resistance up to 960 hours. PS13M series features a high power rating of 1.5W at 70º and a tight temperature coefficient of ± 75ppm/ºC.