P13LFL102MAB10

Vishay / Sfernice
72-P13LFL102MAB10
P13LFL102MAB10

Mfr.:

Description:
Potentiometers P13 V AM 1K 20% A BO e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,02 € 30,02 €
24,90 € 249,00 €
20,69 € 620,70 €
19,91 € 1.991,00 €
18,82 € 4.705,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
PC Pin
MIL Style Potentiometers
1 Gang
1 kOhms
Linear
1.5 W
38.7 V
20 %
Cermet
1 Turn
Smooth / Slotted
6 mm
25 mm
No Switch
Without Detent
Fully Sealed
25000 Cycle
IP67
- 55 C
+ 125 C
P13
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 75 PPM / C
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.