P11S2A0BJSX00D0082

Vishay / Sfernice
72-11S2A0BJSX00D0082
P11S2A0BJSX00D0082

Mfr.:

Description:
Potentiometers P11S 2 A 0 BJ S X00 D00082 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,71 € 21,71 €
17,39 € 173,90 €
14,36 € 287,20 €
13,21 € 1.321,00 €
12,87 € 3.346,20 €
12,26 € 6.130,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
2 Gang
1 W
350 V
Cermet
1 Turn
Smooth / Slotted
0.125 in
0.875 in
Modular Potentiometer
- 55 C
+ 125 C
P11S
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P11S/P11A Modular Panel Potentiometers

Vishay / Sfernice P11S Modular Panel Potentiometers and P11A Conductive Plastic Elements have a 12.5mm square single turn panel control with five shaft diameters and 29 terminal styles. The potentiometers feature rotary and push/push options and have the capability of up to 21 indent positions. The components feature low current compatibility, 50K cycle lifespan, and IP64 Sealing level. The P11S potentiometers are versatile, modular, and compact, ideal for use in industrial, military, and aeronautics applications. The P11A versions are for professional audio applications.