P11S1T0ABSW20102MA

Vishay / Sfernice
72-11S1T0ABSW20102MA
P11S1T0ABSW20102MA

Mfr.:

Description:
Potentiometers 12.5mm 1Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,81 € 10,81 €
7,76 € 155,20 €
7,42 € 742,00 €
6,88 € 1.788,80 €
6,54 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Modular Potentiometers
1 Gang
1 kOhms
Linear
Vertical
1 W
31.6 V
20 %
Cermet
1 Turn
Smooth / Slotted
3 mm
12.5 mm
No Switch
Without Detent
Modular Potentiometer
50000 Cycle
IP64
- 55 C
+ 125 C
P11S
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P11S/P11A Modular Panel Potentiometers

Vishay / Sfernice P11S Modular Panel Potentiometers and P11A Conductive Plastic Elements have a 12.5mm square single turn panel control with five shaft diameters and 29 terminal styles. The potentiometers feature rotary and push/push options and have the capability of up to 21 indent positions. The components feature low current compatibility, 50K cycle lifespan, and IP64 Sealing level. The P11S potentiometers are versatile, modular, and compact, ideal for use in industrial, military, and aeronautics applications. The P11A versions are for professional audio applications.