P11P1F0GJSY00102KA

Vishay / Sfernice
72-P11P1FGJSY00102KA
P11P1F0GJSY00102KA

Mfr.:

Description:
Potentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,68 € 11,68 €
9,18 € 91,80 €
9,17 € 183,40 €
8,56 € 856,00 €
8,32 € 2.163,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Modular Potentiometers
1 Gang
1 kOhms
Linear
1 W
31.6 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
Modular Potentiometer
- 40 C
+ 100 C
P11P
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P11x Cermet Potentiometers

Vishay / Sfernice Cermet Potentiometers are available in two series, the P11L and the P11P. The P11x Cermet Pots feature large rotational life cycle, low temperature coefficient, cermet element, and 12.5mm square single turn panel control. P11L Cermet Potentiometers feature 2 million cycles, 4, 6, and 6.35 shaft diameters and 29 terminal styles, and multiple assemblies. P11P Cermet Potentiometers feature high dielectric strength up to 5000VRMS, plastic shaft and bushing, two shaft lengths and 29 terminal styles. Applications include control panels, welding machine controls, air conditioning units, tooling machines, medical systems, x-ray equipment.