P11L2Q0EJRX10R0312

Vishay / Sfernice
72-P11L2Q0EJRX10R031
P11L2Q0EJRX10R0312

Mfr.:

Description:
Potentiometers Custom Part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 958,00 €
22,26 € 1.335,60 €
21,57 € 2.157,00 €
21,56 € 5.605,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Modular Potentiometers
2 Gang
Linear
Horizontal
100 mW (1/10 W)
10 %
Cermet
1 Turn
Smooth / Slotted
4 mm
22 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Modular Potentiometer
2000000 Cycle
IP64
- 55 C
+ 125 C
Bulk
Brand: Vishay / Sfernice
Length: 12.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Width: 12.5 mm
With Switch: With Switch
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.