P10XXAI105KB30

Vishay / Sfernice
72-P10XXAI105KB30
P10XXAI105KB30

Mfr.:

Description:
Potentiometers P10 XX R 1M 10% BO e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
8,28 € 82,80 €
7,86 € 3.930,00 €
7,53 € 7.530,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Panel Mount
Through Hole
Potentiometers
1 Gang
Horizontal
1 Turn
Smooth / Slotted
Rotary
P10
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99