P0505Y2493ABW

Vishay / Sfernice
71-P0505Y2493ABW
P0505Y2493ABW

Mfr.:

Description:
Thin Film Resistors - SMD 249Kohm .05% 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 10,25 €
6,75 € 67,50 €
6,54 € 327,00 €
6,25 € 625,00 €
6,15 € 3.075,00 €
6,10 € 6.100,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS: N
P-NS
249 kOhms
0.05 %
10 PPM / C
0505
1212
1.27 mm (0.05 in)
1.27 mm (0.05 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
125 mW (1/8 W)
50 V
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial Thin Film Resistor Surface Mount Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.