P0402Y1003WBW

Vishay / Sfernice
72-P0402Y1003WBW
P0402Y1003WBW

Mfr.:

Description:
Thin Film Resistors - SMD P 0402 Y 1003 W B WP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
7,31 € 73,10 €
7,05 € 176,25 €
6,57 € 328,50 €
6,35 € 635,00 €
6,24 € 1.560,00 €
6,06 € 3.030,00 €
5,93 € 5.930,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P
100 kOhms
0.05 %
10 PPM / C
0402
1005
1 mm (0.039 in)
0.6 mm (0.024 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.