P0402E1002BBT

Vishay / Sfernice
72-P0402E1002BBT
P0402E1002BBT

Mfr.:

Description:
Thin Film Resistors - SMD 10K OHM .1% 25PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
4,94 € 49,40 €
4,80 € 120,00 €
4,57 € 228,50 €
4,56 € 456,00 €
4,47 € 1.117,50 €
4,39 € 2.195,00 €
4,23 € 4.230,00 €
4,15 € 10.375,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS: N
Waffle
P
10 kOhms
0.1 %
25 PPM / C
0402
1006
1 mm (0.039 in)
0.6 mm (0.024 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.