MSP2BR1000JR10E3

Vishay / Sfernice
71-MSP2BR1000JR10E3
MSP2BR1000JR10E3

Mfr.:

Description:
Wirewound Resistors - SMD MSP 2 B U1 5% R500 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
6,26 € 62,60 €
5,51 € 137,75 €
5,04 € 252,00 €
4,64 € 464,00 €
4,26 € 1.065,00 €
3,92 € 1.960,00 €
3,57 € 3.570,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
100 mOhms
2 W
120 V
5 %
4527
100 PPM / C
+ 275 C
- 55 C
11470
MSP
Reel
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 5 mm
Length: 11.4 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Tradename: eSMP
Width: 7 mm
Unit Weight: 3,597 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99