MSP2B10000JS14E3

Vishay / Sfernice
71-MSP2B10000JS14E3
MSP2B10000JS14E3

Mfr.:

Description:
Wirewound Resistors - SMD 2watt 1Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,55 € 12,55 €
9,26 € 92,60 €
8,65 € 173,00 €
7,62 € 381,00 €
7,18 € 718,00 €
6,88 € 1.376,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS:  
1 kOhms
2 W
120 V
5 %
4527
25 PPM / C
+ 275 C
- 55 C
11470
MSP
Bulk
Brand: Vishay / Sfernice
Height: 5 mm
Length: 11.4 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Tradename: eSMP
Type: Precision Surface Mount Resistor
Width: 7 mm
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.