LTO150H22000JTE3

Vishay / Sfernice
72-LTO150H22000JTE3
LTO150H22000JTE3

Mfr.:

Description:
Thick Film Resistors - Through Hole LTO 150watt H 2.2Kohms 5% e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
9,53 € 95,30 €
9,09 € 272,70 €
9,04 € 542,40 €
8,09 € 970,80 €
7,49 € 2.022,30 €
6,97 € 3.554,70 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
LTO 150
2.2 kOhms
150 W
5 %
- 55 C
+ 175 C
500 V
15.76 mm
Radial
Tube
20.7 mm
0.8 mm
10.16 mm
Thick Film Resistors
Clip Mount Power Resistor
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

LTO 150 Clip-Mount Power Resistors

Vishay / Sfernice LTO 150 Clip-Mount Power Resistors are AEC-Q200 qualified and offer a 150W power rating and tolerance ratings of ±1%, ±2%, ±5%, and ±10%. These power resistors feature a broad resistance range of 0.03Ω to 1.3MΩ, a non-inductive design, and are designed for clip mounting. Vishay / Sfernice LTO 150 Clip-Mount Power Resistors have an operating temperature range of -55°C to +175°C, a TO-247 package, and UL 94V-0 material.