LTO100F10001FTE3

Vishay / Sfernice
72-LTO100F10001FTE3
LTO100F10001FTE3

Mfr.:

Description:
Thick Film Resistors - Through Hole LTO 100 F 10K 1% TU30 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,36 € 10,36 €
6,89 € 68,90 €
5,27 € 316,20 €
4,83 € 579,60 €
4,79 € 1.293,30 €
4,70 € 2.397,00 €
4,64 € 4.732,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
LTO
10 kOhms
100 W
1 %
200 PPM / C
- 55 C
+ 175 C
500 V
15.76 mm
Radial
Tube
Non-Inductive Resistors
20.7 mm
1.5 mm
10.16 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
5 mm
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99