LTO030F390R0JTE3

Vishay / Sfernice
72-LTO030F390R0JTE3
LTO030F390R0JTE3

Mfr.:

Description:
Thick Film Resistors - Through Hole LTO 30 F 390U 5% TU50 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
3,39 € 33,90 €
2,61 € 130,50 €
2,37 € 237,00 €
2,05 € 1.025,00 €
2,00 € 2.000,00 €
1,96 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
LTO 30
390 Ohms
30 W
5 %
150 PPM / C
- 55 C
+ 150 C
500 V
10.4 mm
Radial
Tube
Non-Inductive Resistors
16.2 mm
0.8 mm
5.08 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
3.2 mm
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.