LTO030F12R00FTE3

Vishay / Sfernice
72-LTO030F12R00FTE3
LTO030F12R00FTE3

Mfr.:

Description:
Thick Film Resistors - Through Hole 30W 12 Ohms 1% TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
4,36 € 43,60 €
4,28 € 107,00 €
3,70 € 185,00 €
3,08 € 308,00 €
2,91 € 1.455,00 €
2,87 € 2.870,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
LTO 30
12 Ohms
30 W
1 %
150 PPM / C
- 55 C
+ 155 C
250 V
10.4 mm
Radial
Tube
Non-Inductive Resistors
16.2 mm
5.08 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
3.2 mm
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.