LPSA300H4R70KB

Vishay / Sfernice
72-LPSA300H4R70KB
LPSA300H4R70KB

Mfr.:

Description:
Planar Resistors - Chassis Mount 300W 4.7ohms 10% Dielectric 12kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,38 € 845,70 €
54,67 € 1.640,10 €
53,57 € 3.214,20 €
53,34 € 5.600,70 €
255 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
4.7 Ohms
300 W
5 kV
10 %
Screw
150 PPM / C
64.7 mm
60 mm
25.2 mm
Power Resistor
- 55 C
+ 120 C
LPSA 300
AEC-Q200
Bulk
Brand: Vishay / Sfernice
Lead Spacing: 36 mm
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

LPSA 300W/600W/800W Power Resistors

Vishay / Sfernice LPSA 300W / 600W / 800W Power Resistors are AEC-Q200-qualified high-power resistors. LPSA types are compact and low-profile thick film power resistors for heatsink mounting. The Vishay / Sfernice LPSA power resistors provide 300W, 600W, or 800W power at +85°C bottom-case temperature. The components feature high energy capability up to 1500J for 0.5s and a 0.3Ω to 900kΩ resistance range. These resistors' high power and energy capability make them ideal for automotive pre-charge and discharge applications.