LPS1100L1R20KB

Vishay / Sfernice
72-LPS1100L1R20KB
LPS1100L1R20KB

Mfr.:

Description:
Planar Resistors - Chassis Mount LPS 1100 L 1U2 10% BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,41 € 2.721,15 €
179,94 € 5.398,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
1.2 Ohms
1.1 kW
5 kV
10 %
Screw
300 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 200 C
LPS 1100
Box
Brand: Vishay / Sfernice
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS1100 Thick Film Power Resistors

Vishay/Sfernice has expanded the LPS series Heatsink Mounted Power Resistors to include the LPS1100 Thick Film Power Resistors that feature high power of 1100W, a wide-resistance range of 1Ω to 1.3kΩ series E24, easy mounting, and non-inductance. Vishay LPS1100 Thick Film Power Resistors are ideal for converters, inverters, and medical applications.