LPS0600H2R00JB

Vishay / Sfernice
72-LPS0600H2R00JB
LPS0600H2R00JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 2 OHM 5% 300PPM 600W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,94 € 77,94 €
77,48 € 774,80 €
70,37 € 2.111,10 €
69,00 € 4.140,00 €
67,64 € 7.102,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
REACH - SVHC:
2 Ohms
600 W
5 kV
5 %
Screw
300 PPM / C
60 mm
57 mm
25.8 mm
- 55 C
+ 155 C
LPS 600
Bulk
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS600 Power Resistors

Vishay / Sfernice LPS600 Power Resistors are non-inductive power inductors with thick film technology and are designed for easy heat-sink mounting. The LPS600 resistors offer 600W rated power at +85°C bottom-case temperature. These power inductors offer a wide 0.3Ω to 900kΩ resistance range with low thermal radiation. Vishay / Sfernice LPS600 Power Resistors operate in a -55°C to +155°C temperature range.