LPS0600H1R00KB

Vishay / Sfernice
72-LPS0600H1R00KB
LPS0600H1R00KB

Mfr.:

Description:
Planar Resistors - Chassis Mount LPS 600 H 1U 10% BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,73 € 1.090,95 €
70,78 € 2.123,40 €
69,46 € 4.167,60 €
69,22 € 7.268,10 €
255 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
1 Ohms
600 W
5 kV
10 %
Screw
500 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 155 C
LPS 600
Box
Brand: Vishay / Sfernice
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS600 Power Resistors

Vishay / Sfernice LPS600 Power Resistors are non-inductive power inductors with thick film technology and are designed for easy heat-sink mounting. The LPS600 resistors offer 600W rated power at +85°C bottom-case temperature. These power inductors offer a wide 0.3Ω to 900kΩ resistance range with low thermal radiation. Vishay / Sfernice LPS600 Power Resistors operate in a -55°C to +155°C temperature range.