LPS0300H47R0JB

Vishay / Sfernice
72-LPS0300H47R0JB
LPS0300H47R0JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 300watts 47ohms 5% 12kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
60
Expected 7/23/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,21 € 66,21 €
52,59 € 525,90 €
51,56 € 5.413,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
REACH - SVHC:
47 Ohms
300 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
25.2 mm
Non-Inductive Heat Sinkable Resistor
- 55 C
+ 120 C
LPS 300
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Part # Aliases: LPS300H47R0JB
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99