LPS0300H10R0JB

Vishay / Sfernice
72-LPS0300H10R0JB
LPS0300H10R0JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 300watts 10ohms 5% 12kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,40 € 71,40 €
54,71 € 547,10 €
53,64 € 1.609,20 €
52,59 € 3.155,40 €
51,56 € 5.413,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
REACH - SVHC:
10 Ohms
300 W
5 kV
5 %
Screw
300 PPM / C
60 mm
57 mm
25.2 mm
Non-Inductive Heat Sinkable Resistor
- 55 C
+ 120 C
LPS 300
Bulk
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Part # Aliases: LPS300H10R0JB
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS Series Heatsink Mounted Power Resistors

The Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors offer either 300W, 600W, or 800W at 85°C bottom case temperature and a wide resistance range of 0.3Ω to 900kΩ (E24 series). Non-inductive and easily mounted, the LPS Series features low thermal insulation to UL 94V0. Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors utilize thick film technology and are RoHS compliant.

LPS300 Series Heatsink Mounted Power Resistors

Vishay / Sfernice LPS300 Series Heatsink Mounted Power Resistors utilize thick film technology and offer a wide resistance range of 0.3Ω to 900kΩ. The LPS300 supports power up to 300W at 85°C bottom case temperature. In addition, these non-inductive resistors are constructed for easy mounting.