HTS00635005JPB17

Vishay / Sfernice
71-HTS00635005JPB17
HTS00635005JPB17

Mfr.:

Description:
Thick Film Resistors - Through Hole HTS 63 50M 5% 150PPM BL25 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,17 € 1.029,25 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
HTS
50 MOhms
500 mW (1/2 W)
5 %
150 PPM / C
- 55 C
+ 155 C
1 kV
2.2 mm
8.5 mm
Axial
0.6 mm
Thick Film Resistors Leaded
High Ohmic Values, High Voltage Resistors, Thick Film Technology
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99