HPS9323302FPB19

Vishay / Sfernice
71-HPS9323302FPB19
HPS9323302FPB19

Mfr.:

Description:
Thick Film Resistors - Through Hole HPS 932 33K 1% 150PPM BO30 e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,45 € 92,45 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
HPS
33 kOhms
8 W
1 %
150 PPM / C
- 55 C
+ 200 C
5 kV
9 mm
32 mm
Axial
Box
0.8 mm
Thick Film Resistors Leaded
High Ohmic Value, High Power Resistors, Thick Film Technology
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.