DTO025C47000FRE3

Vishay / Sfernice
72-DTO025C47000FRE3
DTO025C47000FRE3

Mfr.:

Description:
Thick Film Resistors - SMD DTO 25 C 4K7 1% R500 e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,32 € 1.160,00 €
2,28 € 2.280,00 €
2,24 € 5.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
4.7 kOhms
25 W
1 %
- 55 C
+ 150 C
500 V
8.2 mm (0.323 in)
2.8 mm (0.11 in)
8.3 mm (0.327 in)
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99