D2TO020C330R0FTE3

Vishay / Sfernice
72-D2TO020C330R0FTE3
D2TO020C330R0FTE3

Mfr.:

Description:
Thick Film Resistors - SMD D2TO 20 C 330U 1% TU50 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,73 € 9,73 €
6,47 € 64,70 €
5,22 € 261,00 €
4,58 € 458,00 €
4,32 € 2.160,00 €
4,27 € 4.270,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Tube
D2T
330 Ohms
20 W
1 %
150 PPM / C
- 55 C
+ 155 C
500 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
8.8 mm (0.346 in)
4.5 mm (0.177 in)
Automotive Grade
Non-Inductive Resistors
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.