D2TO020C15R00FRE3

Vishay / Sfernice
72-D2TO020C15R00FRE3
D2TO020C15R00FRE3

Mfr.:

Description:
Thick Film Resistors - SMD D2TO 20 C 15U 1% R500 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,53 € 1.765,00 €
3,36 € 3.360,00 €
3,32 € 8.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
D2TO20
15 Ohms
20 W
1 %
150 PPM / C
- 55 C
+ 155 C
250 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
8.8 mm (0.346 in)
4.5 mm (0.177 in)
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

D2TO35 & D2TO20 SMD Power Resistors

Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.