CNS020-240KB

Vishay / Sfernice
72-CNS020-240KB
CNS020-240KB

Mfr.:

Description:
Thin Film Resistors - Through Hole CNS 020 240K 0,1% e2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,69 € 34,69 €
28,83 € 288,30 €
28,04 € 701,00 €
26,61 € 1.330,50 €
26,22 € 2.622,00 €
25,14 € 6.285,00 €
23,89 € 11.945,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - Through Hole
CNS 020
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.