CHPHT0603K7150FGT

Vishay / Sfernice
71-CHPHT0603K7150FGT
CHPHT0603K7150FGT

Mfr.:

Description:
Thick Film Resistors - SMD CHPHT 0603 100PPM 715U 1% G TR e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 677,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Waffle
CHPHT
715 Ohms
12.5 mW
1 %
100 PPM / C
- 55 C
+ 230 C
50 V
0603
1608
1.6 mm (0.063 in)
0.9 mm (0.035 in)
0.38 mm (0.015 in)
Wrap-Around Termination
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHPHT High-Temperature Thick Film Resistors

Vishay CHPHT High-Temperature Thick Film Resistors are designed for aircraft braking systems, down-hole drilling, and anywhere parts need to withstand severe conditions. These resistors feature a wraparound design and high-temperature (245°C) durability. The series offers a large ohmic value range of 0.1Ω to 100MΩ, an operating temperature range of -55°C to +230°C, and a storage temperature range of -55°C to +245°C. Vishay CHPHT High-Temperature Thick Film Resistors are halogen free and RoHS compliant.