CHP0805L2001JNT

Vishay / Sfernice
71-CHP0805L2001JNT
CHP0805L2001JNT

Mfr.:

Description:
Thick Film Resistors - SMD Ressitor 0805 200PPM 2kOhms 5% 50 mW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
4,20 € 42,00 €
3,35 € 167,50 €
Full Reel (Order in multiples of 100)
3,23 € 323,00 €
2,98 € 5.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
CHP
2 kOhms
50 mW (1/20 W)
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
1.85 mm (0.073 in)
1.25 mm (0.049 in)
0.38 mm (0.015 in)
High Frequency
Wrap-Around Termination
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Style: PCB Mount
Product: High Stability Resistor Chips
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHP High Stability Resistor Chips

Vishay / Sfernice CHP High Stability Resistor Chips are designed to meet stringent specifications for reliability, stability (<0.25% at Pn at +70°C during 1000hrs), reproducibility, homogeneity, and quality. This standard passivated resistor series offers a large ohmic value range from 0.1Ω to 100MΩ, tight tolerance to 0.5%, and a 50V to 250V voltage rating. The SMD wraparound chip resistors feature thick film technology and robust terminations in a variety of package sizes. The CHP series conforms to specifications NFC 83-240 and MIL-R-55342 D. Vishay / Sfernice CHP High Stability Resistor Chips are halogen free, lead free, and withstand moisture resistance testing of AEC-Q200. Suitable applications include industrial, professional, and military.