CHP0603L2R74GBT

Vishay / Sfernice
71-CHP0603L2R74GBT
CHP0603L2R74GBT

Mfr.:

Description:
Thick Film Resistors - SMD CHP 0603 200PPM 2U74 2% B TR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
5,70 € 57,00 €
5,69 € 142,25 €
5,15 € 257,50 €
4,92 € 492,00 €
4,84 € 1.210,00 €
4,77 € 2.385,00 €
4,61 € 4.610,00 €
4,52 € 11.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Waffle
CHP
2.74 Ohms
125 mW (1/8 W)
2 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
1.52 mm (0.06 in)
0.85 mm (0.033 in)
0.5 mm (0.02 in)
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHP High Stability Resistor Chips

Vishay / Sfernice CHP High Stability Resistor Chips are designed to meet stringent specifications for reliability, stability (<0.25% at Pn at +70°C during 1000hrs), reproducibility, homogeneity, and quality. This standard passivated resistor series offers a large ohmic value range from 0.1Ω to 100MΩ, tight tolerance to 0.5%, and a 50V to 250V voltage rating. The SMD wraparound chip resistors feature thick film technology and robust terminations in a variety of package sizes. The CHP series conforms to specifications NFC 83-240 and MIL-R-55342 D. Vishay / Sfernice CHP High Stability Resistor Chips are halogen free, lead free, and withstand moisture resistance testing of AEC-Q200. Suitable applications include industrial, professional, and military.