CHA02016-50RGFT

Vishay / Sfernice
71-CHA02016-50RGFT
CHA02016-50RGFT

Mfr.:

Description:
Thin Film Resistors - SMD 100 mW 50ohms 2% F TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.308

Stock:
1.308 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,93 € 2,93 €
2,43 € 24,30 €
2,14 € 53,50 €
Full Reel (Order in multiples of 100)
2,02 € 202,00 €
1,81 € 905,00 €
1,68 € 1.680,00 €
1,64 € 4.100,00 €
1,60 € 8.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CHA
50 Ohms
2 %
100 PPM / C
02016
0504
0.48 mm (0.019 in)
0.39 mm (0.015 in)
0.42 mm (0.017 in)
100 mW (1/10 W)
30 V
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Style: PCB Mount
Product: Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99