CH0402-25RJFT

Vishay / Sfernice
71-CH0402-25RJFT
CH0402-25RJFT

Mfr.:

Description:
High Frequency/RF Resistors 300 mW 25ohms 5% Flip Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,03 € 5,03 €
4,17 € 41,70 €
3,88 € 77,60 €
3,68 € 184,00 €
Full Reel (Order in multiples of 100)
3,49 € 349,00 €
3,24 € 648,00 €
3,09 € 1.545,00 €
3,01 € 3.010,00 €
2,92 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
CH
25 Ohms
300 mW
5 %
100 PPM / C
50 GHz
- 55 C
+ 125 C
37 V
1 mm
0.6 mm
0.5 mm
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Vishay / Sfernice
Case Code - in: 0402
Case Code - mm: 1006
Package/Case: 0402 (1005 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency 50 GHz Thin Film Chip Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: Change from Plastic Tape to Paper Tape
for chip size 0402 only.

Please contact a Mouser Technical Sales Representative for
further information.

5-0114-5

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.