ACCKPS2015NLR18

Vishay / Sfernice
72-ACCKPS2015NLR18
ACCKPS2015NLR18

Mfr.:

Description:
Knobs & Dials BOUTON ABS SK D20 H15 LR d3,17 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,12 € 21,20 €
1,97 € 49,25 €
1,62 € 162,00 €
1,39 € 417,00 €
1,22 € 732,00 €
1,19 € 1.428,00 €
1,17 € 3.159,00 €
1,08 € 5.508,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
3.17 mm
20 mm
15 mm
Plastic
Skirted
Black
Line on Top and Skirt
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 300
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.