ACCKPR1417NLS3

Vishay / Sfernice
72-ACCKPR1417NLS3
ACCKPR1417NLS3

Mfr.:

Description:
Knobs & Dials BOUTON ABS RD D13,5 H17,3 LS d3 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 696,00 €
1,69 € 2.028,00 €
1,66 € 4.648,00 €
1,55 € 8.060,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
3 mm
13.8 mm
16.6 mm
Plastic
Round
Black
Line on Side
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.