ACCKMS1916NGJ3

Vishay / Sfernice
72-ACCKMS1916NGJ3
ACCKMS1916NGJ3

Mfr.:

Description:
Knobs & Dials BOUTON ALU SK D19,1 H15,9 GJ d3 BLK

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 2.420,00 €
5,39 € 6.468,00 €
2.800 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
3 mm
19 mm
15.8 mm
Aluminum
Skirted
Black
Graduation to 10
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
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
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.