ACCKMP1627NLP18

Vishay / Sfernice
72-ACCKMP1627NLP18
ACCKMP1627NLP18

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D16 H26,7 LP d3,17 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 1.548,80 €
4,83 € 3.091,20 €
4,54 € 4.358,40 €
4,21 € 10.777,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
3.17 mm
16 mm
26.7 mm
Aluminum
Pointer
Black
Line on Top and Side
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Knobs & Dials
Factory Pack Quantity: 320
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.