14921FAGJSY03103KA

Vishay / Sfernice
71-4921FAGJSY03103KA
14921FAGJSY03103KA

Mfr.:

Description:
Potentiometers 149 2 1 F A GJ S Y03 BO 10K 10% A e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,52 € 900,80 €
21,73 € 2.607,60 €
21,72 € 6.081,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Box
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99