14821F0GJSX13102KA

Vishay / Sfernice
71-4821F0GJSX13102KA
14821F0GJSX13102KA

Mfr.:

Description:
Potentiometers 148 2 1 F 0 GJ S X13 BO 1K 10% A e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,20 € 928,00 €
22,08 € 2.649,60 €
21,96 € 6.148,80 €
21,95 € 11.414,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Panel Mount
Through Hole
Modular Potentiometers
2 Gang
Horizontal
1 Turn
Smooth / Slotted
Rotary Switch
Rotary Metal
Box
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 7,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.