VS-VSKD166/08PBF

Vishay Semiconductors
844-VSKD166/08PBF
VS-VSKD166/08PBF

Mfr.:

Description:
SCR Modules 800 Volt 165 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,41 € 56,41 €
45,80 € 458,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCR Modules
RoHS:  
VS-VSK.166..PbF
260 A
4 kA
800 V
20 mA
1.43 V
- 40 C
+ 150 C
Screw Mount
INT-A-PAK
Bulk
Brand: Vishay Semiconductors
Breakover Current IBO Max: 4.2 kA
Circuit Type: Diodes
Current Rating: 165 A
Product Type: SCR Modules
Factory Pack Quantity: 15
Subcategory: Thyristors
Technology: Si
Part # Aliases: VSKD166/08PBF
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection